TE Connectivity 1609992-1 technical specifications.
| Capacitance | 10nF |
| Diameter | 15mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609992-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.