TE Connectivity 1609993-3 technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 32A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 130V |
| Mount | Panel |
| Operating Frequency | N/A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609993-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.