
Four-position, straight, female wire-to-wire rectangular connector with a 2.2mm pitch. Features PBT body material, brass contacts with tin plating, and a panel mount orientation. Designed for signal applications, this connector operates within a temperature range of -22°C to 221°C and is UL94 HB flammability rated.
TE Connectivity 1612035-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 12.15mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.335inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1612035-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.