TE Connectivity 1612256-7 technical specifications.
| Termination Type | CRIMP/IDC |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1612256-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.