
Female power contact for wire-to-wire connector systems, designed for discrete wire termination via crimp. Features a copper alloy contact material with tin plating, supporting a 7A current rating and accommodating wire gauges from 22 to 26 AWG. This straight, shielded contact has an insulation diameter of 0.079 inches and operates within a temperature range of -22°C to 221°C. Supplied in tape and reel packaging with a quantity of 6000 units, it is RoHS compliant.
TE Connectivity 1612334-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 7A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Length | 13.9mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1612334-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
