
200-position, 2-row SO DIMM socket for DDR SDRAM, featuring a 0.6mm pitch and right-angle surface mount termination. This connector system offers a 500mA contact current rating with gold-plated copper alloy contacts. Designed for power circuit applications, it operates within a -67°C to 185°C temperature range and meets UL94 V-0 flammability standards. The socket is lead-free and RoHS compliant, packaged in tape and reel for efficient assembly.
TE Connectivity 1612559-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 185°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Stack Height | 0.157inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1612559-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
