
200-position, right-angle SO DIMM socket designed for surface mount applications. Features a 0.6mm pitch and copper alloy contacts with gold plating, rated for 500mA and 1.8V. Constructed with black thermoplastic insulation and a UL94 V-0 flammability rating, this socket supports SDRAM and DDR2 SDRAM memory types. Operating temperature range is -67°C to 185°C, with a stack height of 0.362 inches. Supplied in a tray package.
TE Connectivity 1612618-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 26.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 75.9mm |
| Max Operating Temperature | 185°C |
| Memory Type | SDRAM, DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 0.362inch |
| Termination | Solder |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1612618-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
