
3-position male battery interconnect connector with 2mm pitch, straight orientation, and solder termination. Features a black housing, 2A current rating, and UL94 V-0 flammability rating. Compliant with ELV and RoHS standards, this connector is designed for through-hole mounting and is supplied in rail/tube packaging.
TE Connectivity 1612898-1 technical specifications.
| Color | Black |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1612898-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
