The 1613177-1 resistor from TE Connectivity is a metal film type with a resistance of 16.5kR and a tolerance of 0.1%. It is available in an axial package with a conformal case and has a maximum operating temperature of 155°C. The resistor is RoHS compliant and has a minimum operating temperature of -55°C. It measures 10mm in length.
TE Connectivity 1613177-1 technical specifications.
| Package/Case | Conformal |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 16.5kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1613177-1 to view detailed technical specifications.
No datasheet is available for this part.