TE Connectivity 1617159-4 technical specifications.
| Coil Current | 17mA |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Depth | 9.6mm |
| Length | 9.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Operate Time | 2ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1617159-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.