TE Connectivity 1618277-3 technical specifications.
| Coil Current | 353.3mA |
| Coil Resistance | 75R |
| Coil Voltage (DC) | 26.5V |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Resistance | 75R |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1618277-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.