
The TE Connectivity 1622471-1 is a 2-terminal axial resistor with a resistance of 3.6 ohms and a tolerance of 1%. It has a maximum power dissipation of 600 milliwatts and is designed for through-hole mounting. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
TE Connectivity 1622471-1 technical specifications.
| Package/Case | Axial |
| Length | 0.244inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622471-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.