TE Connectivity 1622898-2 technical specifications.
| Package/Case | 0603 |
| Color | White |
| Depth | 0.8mm |
| Length | 1.6mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 27kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1622898-2 to view detailed technical specifications.
No datasheet is available for this part.