The 0805 Thick Film Resistor from TE Connectivity is a surface mount component with a package size of 0805. It has a resistance value of 3.32kR and a tolerance of 1%. The resistor is designed to operate within a temperature range of -55°C to 125°C. It is RoHS compliant and suitable for use in various applications.
TE Connectivity 1623214-5 technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 3.32kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623214-5 to view detailed technical specifications.
No datasheet is available for this part.