TE Connectivity 1623453-1 technical specifications.
| Package/Case | 1206 |
| Depth | 1.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 1.5R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623453-1 to view detailed technical specifications.
No datasheet is available for this part.