This 2-terminal resistor is constructed in a rectangular ceramic package with a 5mm lead pitch. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 2W and has a DC rated voltage of 150V. It is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations.
TE Connectivity 1623786-1 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.787inch |
| Lead Pitch | 5mm |
| Length | 11mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623786-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.