TE Connectivity 1623789-3 technical specifications.
| Package/Case | Radial |
| Construction | Rectangular |
| Depth | 9mm |
| Height | 1.535inch |
| Lead Pitch | 5mm |
| Length | 0.512inch |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | SQ, CGS |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623789-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.