TE Connectivity 1623841-8 technical specifications.
| Height | 0.415inch |
| Length | 0.374inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 4295, Citec |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623841-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.