TE Connectivity 1623916-1 technical specifications.
| Depth | 3.5mm |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | J-Hook |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623916-1 to view detailed technical specifications.
No datasheet is available for this part.