The 3203 Citec series cermet resistor features a 100kR resistance value with a 25% tolerance. It has a maximum power dissipation of 50mW and is designed for surface mount applications. Operating temperature range is -55°C to 150°C. This resistor is RoHS compliant and available in tape and reel packaging.
TE Connectivity 1623916-4 technical specifications.
| Depth | 3.5mm |
| Height | 0.079inch |
| Length | 0.134inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3203, Citec |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 25% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623916-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.