
TE Connectivity 1623920-9 technical specifications.
| Depth | 4.8mm |
| Height | 0.094inch |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3142, Citec |
| Technology | CERMET |
| Termination | Foot Print |
| Tolerance | 25% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1623920-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
