TE Connectivity 1624036-1 technical specifications.
| Package/Case | Axial |
| Color | Yellow |
| Core Material | Ferrite |
| Current Rating | 256mA |
| DC Resistance (DCR) | 2.7R |
| ELV | Compliant |
| Inductance | 8.2uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 0.394inch |
| Max Current Rating | 256mA |
| Max DC Current | 256mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624036-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.