
TE Connectivity 1624049-2 technical specifications.
| Package/Case | Axial |
| Color | Yellow |
| Current Rating | 1.05A |
| DC Current | 1.05A |
| DC Resistance (DCR) | 160mR |
| Inductance | 270nH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 430MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624049-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.