TE Connectivity 1624112-2 technical specifications.
| Package/Case | 603 |
| DC Current | 700mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.12mm |
| ELV | Compliant |
| Inductance | 12nH |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.