TE Connectivity 1624112-6 technical specifications.
| Package/Case | 0603 |
| Current Rating | 600mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.12mm |
| Height | 0.018inch |
| Inductance | 39nH |
| Length | 0.063inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624112-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.