TE Connectivity 1624116-4 technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| ELV | Compliant |
| Height | 0.037inch |
| Impedance | 120R |
| Length | 0.063inch |
| Max DC Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BMB-B, Sigma Inductors |
| Tolerance | 25% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624116-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.