TE Connectivity 1624117-8 technical specifications.
| Package/Case | 0805 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.4mm |
| Height | 0.043inch |
| Impedance | 150R |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BMB-A, Sigma Inductors |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624117-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.