TE Connectivity 1624166-2 technical specifications.
| Max Power Dissipation | 400mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 470kR |
| Resistor Type | Carbon |
| Series | 23, Citec |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624166-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.