TE Connectivity 1624314-1 technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 5.84mm |
| Lead Free | Lead Free |
| Length | 12.14mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 590mR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | J-Lead |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624314-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.