
TE Connectivity 1624322-1 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.375inch |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | UPW, Neohm |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624322-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.