TE Connectivity 1624323-5 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.5inch |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | UPW, Neohm |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624323-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.