TE Connectivity 1624349-1 technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Neohm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1624349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.