TE Connectivity 1625812-2 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 700mA |
| DC Resistance (DCR) | 460mR |
| Inductance | 220uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3631, Sigma Inductors |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625812-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.