TE Connectivity 1625812-9 technical specifications.
| Core Material | Ferrite |
| Current | 350mA |
| DC Resistance (DCR) | 1.7R |
| Inductance | 820uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3631, Sigma Inductors |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625812-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.