TE Connectivity 1625862-2 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 20GR |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625862-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.