TE Connectivity 1625862-4 technical specifications.
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 50GR |
| RoHS Compliant | Yes |
| Series | RH73, CGS |
| Tolerance | 30% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625862-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.