TE Connectivity 1625958-4 technical specifications.
| Package/Case | Radial |
| Height | 0.409inch |
| Length | 1.043inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | HB, CGS |
| Tolerance | 1% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625958-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.