This radial resistor is available in bulk packaging with a maximum power dissipation of 4W. It features a resistance of 100MR with a tolerance of 1% and is designed for through hole mounting. The operating temperature range is between -55°C and 125°C.
TE Connectivity 1625959-3 technical specifications.
| Package/Case | Radial |
| Height | 0.409inch |
| Length | 2.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | HB, CGS |
| Termination | Radial |
| Tolerance | 1% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1625959-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
