TE Connectivity 1629-01-12117 technical specifications.
| Depth | 11.93mm |
| Length | 16mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1629-01-12117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.