The 825V 18kR 5% Resistor is a high-voltage component with a maximum power dissipation of 10W. It measures 50mm in length and 25.75mm in height. Operating temperatures range from -55°C to 350°C. This resistor is available in bulk packaging with a quantity of 100. It is compliant with RoHS regulations.
TE Connectivity 1630184-3 technical specifications.
| Height | 25.75mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | YP, CGS |
| Tolerance | 5% |
| DC Rated Voltage | 825V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1630184-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.