Res Wirewound 27K Ohm 5% 10W ?30ppm/C Ceramic Solder Lug Bolt-On
TE Connectivity 1630184-5 technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Depth | 19.75mm |
| Height | 25.75mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | YP, CGS |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1630184-5 to view detailed technical specifications.
No datasheet is available for this part.