TE Connectivity 1630478-4 technical specifications.
| Depth | 5mm |
| Height | 0.425inch |
| Lead Free | Lead Free |
| Length | 0.386inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | CB10, Citec |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1630478-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.