TE Connectivity 163081-9 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -2.49mm |
| Lead Free | Not Applicable |
| Package Quantity | 5000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163081-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.