
Signal connector assembly for cable mounting, featuring male straight pin contacts made of brass with gold metal plating. Designed for signal applications, this component supports a 13A current rating and accommodates wire gauges from 16AWG to 18AWG. Operating temperature range is -55°C to 125°C, with a plating thickness of 762nm. This RoHS compliant assembly is provided in a bag of 200 units.
TE Connectivity 163082-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Metal, Gold |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3mm |
| Insulation Diameter | 2.5mm |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Plating Thickness | 762nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163082-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
