
Female socket connector for signal applications, featuring brass contacts with gold plating and a 762nm plating thickness. This straight, cable-mount component supports a 13A current rating and accommodates wire gauges from 16 to 18 AWG, with a maximum insulation diameter of 2.49mm. Operating within a temperature range of -55°C to 125°C, it is RoHS compliant.
TE Connectivity 163084-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3mm |
| Insulation Diameter | 2.49mm |
| Lead Free | Not Applicable |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Plating Thickness | 762nm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163084-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.