
Assembly tool for 062 signal contacts, featuring brass male contacts with tin plating. Designed for straight, crimp termination of wire gauges from 24AWG to 20AWG, with a maximum insulation diameter of 1.8mm. Operates within a temperature range of -55°C to 125°C, is RoHS compliant, and ELV compliant. This unshielded component is suitable for signal circuit applications.
TE Connectivity 163086-1 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.9mm |
| ELV | Compliant |
| Height | 2.2mm |
| Insulation Diameter | 1.8mm |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163086-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
