
Assembly tool for Type III+ signal contacts, size 16. Features brass construction with gold plating for enhanced conductivity. Designed for straight orientation, crimp termination, and accommodates wire gauges from 24AWG to 20AWG. Operates within a temperature range of -55°C to 125°C, with a maximum insulation diameter of 1.8mm. RoHS compliant and ELV compliant.
TE Connectivity 163086-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.2mm |
| Insulation Diameter | 1.8mm |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163086-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
