
Male signal contact, 16 size, for crimp termination of 24-26 AWG cable. Features brass contact material with nickel and gold plating for enhanced conductivity and durability. Designed for straight, cable mount orientation with an insulation diameter of 0.055 inches. Operates within a temperature range of -55°C to 125°C, offering robust performance. This unshielded, RoHS compliant component is supplied as loose pieces in a package quantity of 200.
TE Connectivity 163090-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163090-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.