TE Connectivity 1630949-2 technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 470kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | M, Citec |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1630949-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.