
General purpose, wire-to-wire connector socket for discrete wire applications. Features a female, straight, round contact made of tin-plated brass, rated for 13A and 250V. Designed for crimp termination of wire gauges from 20AWG to 17AWG, with an insulation diameter of 0.13 inches. Operates within a temperature range of -55°C to 105°C. RoHS compliant and ELV compliant.
TE Connectivity 163300-6 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 17.7mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163300-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.